- RS Stock No.:
- 662-2690
- Mfr. Part No.:
- CD74HC4066E
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 662-2690
- Mfr. Part No.:
- CD74HC4066E
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
74HC4000 Series, Texas Instruments
Standard logic ICs using CMOS technology to achieve operating speeds similar to LSTTL with the low power consumption of CMOS integrated circuits. The 74HC4000 logic family is functionally and pin-compatible with the standard LS logic family, and all devices have the ability to drive 10 LSTTL loads.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 14 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 19.3 x 6.35 x 4.57mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |