- RS Stock No.:
- 662-2542
- Mfr. Part No.:
- CD4066BM96
- Brand:
- Texas Instruments
260 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
$0.729
(exc. GST)
$0.802
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $0.729 | $7.29 |
*price indicative |
- RS Stock No.:
- 662-2542
- Mfr. Part No.:
- CD4066BM96
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Pin Count | 14 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 8.65 x 3.91 x 1.58mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Related links
- Connector Wrenches
- Hand Saws
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Texas Instruments CD4066BM96 Analogue Switch Quad SPST 5 V 12 V 14-Pin SOIC