Texas Instruments CD4051BPWR Multiplexer/Demultiplexer Single 8:1 12 V, 15 V, 18 V, 5 V, 9 V, 16-Pin TSSOP
- RS Stock No.:
- 662-2533
- Mfr. Part No.:
- CD4051BPWR
- Brand:
- Texas Instruments
140 In AU stock for next working day delivery
40 In Global stock for delivery within 5 working day(s)
60 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 10)
Was $7.29
You pay
$0.69
(exc. GST)
$0.76
(inc. GST)
Units | Per unit | Per Pack* |
10 - 490 | $0.69 | $6.90 |
500 - 990 | $0.672 | $6.72 |
1000 + | $0.663 | $6.63 |
*price indicative |
- RS Stock No.:
- 662-2533
- Mfr. Part No.:
- CD4051BPWR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5 x 4.4 x 1.15mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Related links
- Texas Instruments CD4053BPW Multiplexer/Demultiplexer Triple 2:1 5...
- Texas Instruments CD4051BM Multiplexer/Demultiplexer Single 8:1 5...
- Texas Instruments CD4052BPWR Multiplexer/Demultiplexer Dual 4:1 12...
- Texas Instruments CD4052BM96 Multiplexer/Demultiplexer Dual 4:1 5...
- Texas Instruments CD4051BM Multiplexer/Demultiplexer Single 8:1 12...
- Texas Instruments CD4053BM96 Multiplexer/Demultiplexer Triple 2:1...
- Texas Instruments CD4053BPW Multiplexer/Demultiplexer Triple 2:1...
- Texas Instruments CD4051BPWR Multiplexer/Demultiplexer Single 8:1...