- RS Stock No.:
- 622-9516
- Mfr. Part No.:
- MAX323CPA+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 622-9516
- Mfr. Part No.:
- MAX323CPA+
- Brand:
- Maxim Integrated
Legislation and Compliance
Product Details
Analogue Switches (Dual), Maxim Integrated Products
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switches and Multiplexers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Pin Count | 8 |
Dimensions | 9.91 x 7.87 x 4.45mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |