- RS Stock No.:
- 601-4055
- Mfr. Part No.:
- TC4051BF(F)
- Brand:
- Toshiba
5 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.954
(exc. GST)
$2.149
(inc. GST)
Units | Per unit | Per Pack* |
5 - 495 | $1.954 | $9.77 |
500 - 1245 | $1.878 | $9.39 |
1250 - 2495 | $1.804 | $9.02 |
2500 + | $1.766 | $8.83 |
*price indicative |
- RS Stock No.:
- 601-4055
- Mfr. Part No.:
- TC4051BF(F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
CMOS Analogue Switches & Multiplexers
Switches and Multiplexers, Toshiba
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOP |
Dimensions | 10.8 x 5.3 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Toshiba TC4052BP(F) Multiplexer/Demultiplexer Dual 4:1 12 V 5 V 16-Pin PDIP
- STMicroelectronics STP16CP05MTR SOIC Display Driver 24 Pin 9 V 15 V 24 V
- Vishay DG9408EDN-T1-GE4 Multiplexer Single 8:1 3 to 16 V, 16-Pin QFN
- onsemi MC74HC4053ADWG Multiplexer/Demultiplexer Single 2 to 12 V,...
- Maxim Integrated MAX313CSE+ Analogue Switch Quad SPST 5 V 12 V 18...
- Toshiba TC74HC4053AFT(EL) Multiplexer/Demultiplexer Triple 6 x 3...
- Maxim Integrated MAX358CWE+ Multiplexer Single 8:1, 16-Pin SOIC
- Maxim Integrated MAX4051ACPE+ Multiplexer Single 8:1 3 V 9 V 15 V,...