- RS Stock No.:
- 541-9645
- Mfr. Part No.:
- TC4052BP(F)
- Brand:
- Toshiba
555 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.592
(exc. GST)
$1.751
(inc. GST)
Units | Per unit | Per Pack* |
5 - 495 | $1.592 | $7.96 |
500 - 1245 | $1.556 | $7.78 |
1250 - 2495 | $1.488 | $7.44 |
2500 + | $1.454 | $7.27 |
*price indicative |
- RS Stock No.:
- 541-9645
- Mfr. Part No.:
- TC4052BP(F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
CMOS Analogue Switches & Multiplexers
Switches and Multiplexers, Toshiba
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 19.25 x 6.4 x 3.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Related links
- Toshiba TC4051BF(F) Multiplexer/Demultiplexer Single 8:1 12 V 5 V...
- STMicroelectronics STP16CP05MTR SOIC Display Driver 24 Pin 9 V 15 V 24 V
- Maxim Integrated MAX313CSE+ Analogue Switch Quad SPST 5 V 12 V 18...
- Vishay DG409LEDY-GE3 Multiplexer Dual 4 x 1 3 to 16 V, 16-Pin SOIC
- Maxim Integrated MAX4051ACPE+ Multiplexer Single 8:1 3 V 9 V 15 V,...
- Vishay DG409DY-E3 Analogue Switch Dual 4:1 15 V 24 V 16-Pin SOIC
- Vishay DG1409EEN-T1-GE4 Analogue Switch Dual 4:1 4.5 to 24 V, 16-Pin QFN
- onsemi MC74LVX4051DTG Multiplexer/Demultiplexer Dual 16-Pin TSSOP