- RS Stock No.:
- 541-9229
- Mfr. Part No.:
- TC74HC4052AF(F)
- Brand:
- Toshiba
115 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.456
(exc. GST)
$1.602
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $1.456 | $7.28 |
25 - 120 | $1.406 | $7.03 |
125 - 245 | $1.366 | $6.83 |
250 - 495 | $1.352 | $6.76 |
500 + | $1.342 | $6.71 |
*price indicative |
- RS Stock No.:
- 541-9229
- Mfr. Part No.:
- TC74HC4052AF(F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74HC Series, Toshiba
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOP |
Dimensions | 10.3 x 5.3 x 1.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Related links
- Texas Instruments CD74HC4051PWT Multiplexer/Demultiplexer...
- Renesas Electronics DG441DYZ Multiplexer/Demultiplexer...
- Nexperia 74HC4053PW Quad Multiplexer 16-Pin TSSOP16
- Renesas Electronics QS3VH253PAG8 Multiplexer/Demultiplexer Bus...
- Renesas Electronics 74CBTLV3257QG8 Multiplexer/Demultiplexer Multiplexer
- Renesas Electronics QS3257QG8 Multiplexer/Demultiplexer...
- Texas Instruments CD4053BM Multiplexer/Demultiplexer Demultiplexer 2-of-1
- Renesas Electronics QS3VH257S1G8 Multiplexer/Demultiplexer Bus...