- RS Stock No.:
- 540-7349
- Mfr. Part No.:
- TC7W66FU(F)
- Brand:
- Toshiba
85 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$0.768
(exc. GST)
$0.845
(inc. GST)
Units | Per unit | Per Pack* |
5 - 20 | $0.768 | $3.84 |
25 - 120 | $0.74 | $3.70 |
125 + | $0.712 | $3.56 |
*price indicative |
- RS Stock No.:
- 540-7349
- Mfr. Part No.:
- TC7W66FU(F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC7W Series
Process: CMOS
L MOS Family
Specifications
Attribute | Value |
---|---|
Pin Count | 8 |
Mounting Type | Surface Mount |
Package Type | SSOP |
Dimensions | 2.9 x 2.8 x 1.1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Renesas Electronics 9ZML1233EKILF Multiplexer Multiplexer
- Renesas Electronics DG403DVZ Multiplexer Multiplexer
- Toshiba TC7W66FK(F) Multiplexer Dual SPST 3 V 9 V, 8-Pin SSOP
- Renesas Electronics 9ZML1252EKILF Multiplexer Multiplexer
- Renesas Electronics 853S01AGILF Multiplexer/Demultiplexer, Multiplexer
- Renesas Electronics 9ZML1232EKILF Multiplexer Multiplexer
- Renesas Electronics QS3390QG8 Multiplexer Multiplexer
- Vishay DG406DW-E3 Multiplexer Multiplexer