Maxim Integrated MAX313CSE+ Analogue Switch Quad SPST 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V, 16-Pin SOIC
- RS Stock No.:
- 540-3448
- Mfr. Part No.:
- MAX313CSE+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 540-3448
- Mfr. Part No.:
- MAX313CSE+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Analogue Switches (Quad), Maxim Integrated
From Maxim Integrated Products, a range of analogue switches and multiplexers to suit a wide variety of purposes.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switches and Multiplexers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.5mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |