TC74HC4066AP(F) Toshiba, Multiplexer Quad SPST, 3 V, 5 V, 9 V, 14-Pin PDIP

  • RS Stock No. 540-0326
  • Mfr. Part No. TC74HC4066AP(F)
  • Manufacturer Toshiba
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

TC74HC Series, Toshiba

High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS

74HC Family

Specifications
Attribute Value
Configuration Quad SPST
Package Type PDIP
Mounting Type Through Hole
Typical Single Supply Voltage 3 V, 5 V, 9 V
Switch Type Analogue
Pin Count 14
Power Supply Type Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 4
Width 6.4mm
Length 19.25mm
Dimensions 19.25 x 6.4 x 3.5mm
Maximum Power Dissipation 500 mW
Height 3.5mm
85 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 0.95
(exc. GST)
$ 1.05
(inc. GST)
units
Per unit
Per Pack*
5 - 20
$0.95
$4.75
25 - 120
$0.864
$4.32
125 - 245
$0.82
$4.10
250 - 495
$0.782
$3.91
500 +
$0.744
$3.72
*price indicative
Related Products
74LVC Family Analogue Switches, Nexperia Low-Voltage CMOS logic ...
Description:
74LVC Family Analogue Switches, Nexperia Low-Voltage CMOS logic Single gate package Operating Voltage: 165 to 5.5 VCompatibility: Input LVTTL/TTL, Output LVCMOS. Low-Voltage CMOS logic Single gate package Operating Voltage: 1.65 to 5.5 VCompatibility: Input LVTTL/TTL, Output LVCMOS.
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Nexperia CMOS Family devices ...
Description:
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Nexperia CMOS Family devices Wide operating voltage range: 3 to 18V.
The 74VHC157FT is an advanced high speed CMOS ...
Description:
The 74VHC157FT is an advanced high speed CMOS QUAD 2-CHANNEL MULTIPLEXER fabricated with silicon gate C2MOS technology It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. It consists of four ...
Analogue Switches (Quad), Maxim Integrated From Maxim Integrated ...
Description:
Analogue Switches (Quad), Maxim Integrated From Maxim Integrated Products, a range of analogue switches and multiplexers to suit a wide variety of purposes From Maxim Integrated Products, a range of analogue switches and multiplexers to suit a wide variety of ...