- RS Stock No.:
- 539-9591
- Mfr. Part No.:
- TC74HC157AP(F)
- Brand:
- Toshiba
Discontinued product
- RS Stock No.:
- 539-9591
- Mfr. Part No.:
- TC74HC157AP(F)
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
TC74HC Series, Toshiba
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 19.25 x 6.4 x 3.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |