- RS Stock No.:
- 518-9013
- Mfr. Part No.:
- MC14053BDG
- Brand:
- onsemi
27 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1.39
(exc. GST)
$1.53
(inc. GST)
Units | Per unit |
1 - 11 | $1.39 |
12 - 23 | $1.37 |
24 + | $1.35 |
- RS Stock No.:
- 518-9013
- Mfr. Part No.:
- MC14053BDG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Related links
- Texas Instruments CD74HC4051PWT Multiplexer/Demultiplexer...
- Renesas Electronics DG441DYZ Multiplexer/Demultiplexer...
- Renesas Electronics QS3VH253PAG8 Multiplexer/Demultiplexer Bus...
- Renesas Electronics 74CBTLV3257QG8 Multiplexer/Demultiplexer Multiplexer
- Renesas Electronics QS3257QG8 Multiplexer/Demultiplexer...
- Texas Instruments CD4053BM Multiplexer/Demultiplexer Demultiplexer 2-of-1
- onsemi MC14053BD Multiplexer/Demultiplexer Triple 2:1 5 V 12 V 16-Pin SOIC
- Renesas Electronics QS3VH257S1G8 Multiplexer/Demultiplexer Bus...