- RS Stock No.:
- 465-3361
- Mfr. Part No.:
- SN74AHC157PW
- Brand:
- Texas Instruments
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 5)
$0.718
(exc. GST)
$0.79
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $0.718 | $3.59 |
50 - 245 | $0.692 | $3.46 |
250 - 495 | $0.558 | $2.79 |
500 - 995 | $0.49 | $2.45 |
1000 + | $0.396 | $1.98 |
*price indicative |
- RS Stock No.:
- 465-3361
- Mfr. Part No.:
- SN74AHC157PW
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
74AHC Family, Texas Instruments
Process: CMOS
Mains voltage: 2 to 5.5V
Mains voltage: 2 to 5.5V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74AHC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5 x 4.4 x 1.15mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Renesas Electronics 9ZML1233EKILF Multiplexer Multiplexer
- Renesas Electronics DG403DVZ Multiplexer Multiplexer
- Renesas Electronics 9ZML1252EKILF Multiplexer Multiplexer
- Renesas Electronics 853S01AGILF Multiplexer/Demultiplexer, Multiplexer
- Renesas Electronics 9ZML1232EKILF Multiplexer Multiplexer
- Renesas Electronics QS3390QG8 Multiplexer Multiplexer
- Renesas Electronics 9ZML1253EKILF Multiplexer Multiplexer
- Vishay DG406DW-E3 Multiplexer Multiplexer