- RS Stock No.:
- 192-3274
- Mfr. Part No.:
- MAX313CPE+
- Brand:
- Maxim Integrated
101 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$29.48
(exc. GST)
$32.43
(inc. GST)
Units | Per unit |
1 + | $29.48 |
- RS Stock No.:
- 192-3274
- Mfr. Part No.:
- MAX313CPE+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Analogue Switches (Quad), Maxim Integrated
From Maxim Integrated Products, a range of analogue switches and multiplexers to suit a wide variety of purposes.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switches and Multiplexers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 19.43 x 7.87 x 4.45mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Related links
- Renesas Electronics 9ZML1233EKILF Multiplexer Multiplexer
- Renesas Electronics DG403DVZ Multiplexer Multiplexer
- Renesas Electronics 9ZML1252EKILF Multiplexer Multiplexer
- Renesas Electronics 853S01AGILF Multiplexer/Demultiplexer, Multiplexer
- Renesas Electronics 9ZML1232EKILF Multiplexer Multiplexer
- Renesas Electronics QS3390QG8 Multiplexer Multiplexer
- Renesas Electronics 9ZML1253EKILF Multiplexer Multiplexer
- Vishay DG406DW-E3 Multiplexer Multiplexer