- RS Stock No.:
- 191-4681
- Mfr. Part No.:
- MAX4525LEUB+
- Brand:
- Maxim Integrated
- RS Stock No.:
- 191-4681
- Mfr. Part No.:
- MAX4525LEUB+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
+3V Logic-Compatible Inputs (VIH = 2.0V, VIL = 0.8V)
+2V to +12V Supply Operation
100Ω On-Resistance with +12V Supply
Guaranteed 10Ω On-Resistance Match at +12V
Guaranteed 2nA Maximum Off-Leakage at +12V
TTL/CMOS-Logic Compatible
Tiny 10-Pin TDFN (3mm ´ 3mm) and 10-Pin μMAX Packages
Applications/Uses
Audio/Video Signal Routing
Communications Circuits
Data Acquisition Systems
DSL Modems
+2V to +12V Supply Operation
100Ω On-Resistance with +12V Supply
Guaranteed 10Ω On-Resistance Match at +12V
Guaranteed 2nA Maximum Off-Leakage at +12V
TTL/CMOS-Logic Compatible
Tiny 10-Pin TDFN (3mm ´ 3mm) and 10-Pin μMAX Packages
Applications/Uses
Audio/Video Signal Routing
Communications Circuits
Data Acquisition Systems
DSL Modems
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pin Count | 10 |
Mounting Type | Surface Mount |
Package Type | μMAX |
Dimensions | 3.16 x 3.11 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Related links
- Renesas Electronics 9ZML1233EKILF Multiplexer Multiplexer
- Renesas Electronics 9ZML1252EKILF Multiplexer Multiplexer
- Renesas Electronics DG403DVZ Multiplexer Multiplexer
- Renesas Electronics 853S01AGILF Multiplexer/Demultiplexer, Multiplexer
- Renesas Electronics 9ZML1232EKILF Multiplexer Multiplexer
- Renesas Electronics QS3390QG8 Multiplexer Multiplexer
- Renesas Electronics 853S057AGILF Multiplexer/Demultiplexer, Multiplexer
- Vishay DG406DW-E3 Multiplexer Multiplexer