- RS Stock No.:
- 191-4235
- Mfr. Part No.:
- DG201ACSE+
- Brand:
- Maxim Integrated
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Tube of 50)
$10.04
(exc. GST)
$11.04
(inc. GST)
units | Per unit | Per Tube* |
50 - 200 | $10.04 | $502.00 |
250 + | $9.036 | $451.80 |
*price indicative |
- RS Stock No.:
- 191-4235
- Mfr. Part No.:
- DG201ACSE+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Key Features
Guaranteed ±4.5V to ±18V Operation
No VL Supply Required
Nonlatching with Supplies Turned Off and Input Signals Present
CMOS and TTL Logic Compatible
Monolithic, Low-Power CMOS Design
Applications
Communication Systems
Guidance and Control Systems
Heads-Up Displays
Military Radios
PBX, PABX
Test Equipment
Winchester Disk Drives
Guaranteed ±4.5V to ±18V Operation
No VL Supply Required
Nonlatching with Supplies Turned Off and Input Signals Present
CMOS and TTL Logic Compatible
Monolithic, Low-Power CMOS Design
Applications
Communication Systems
Guidance and Control Systems
Heads-Up Displays
Military Radios
PBX, PABX
Test Equipment
Winchester Disk Drives
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |