- RS Stock No.:
- 191-3316
- Mfr. Part No.:
- MAX4514CUK+T
- Brand:
- Maxim Integrated
- RS Stock No.:
- 191-3316
- Mfr. Part No.:
- MAX4514CUK+T
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
±40V Fault Protection with Power Off
±36V Fault Protection with ±15V Supplies
All Switches Off with Power Off
Rail-to-Rail Signal Handling
Output Clamped to Appropriate Supply Voltage During Fault Condition, No Transition Glitch
175Ω max Signal Paths with ±15V Supplies
No Power-Supply Sequencing Required
±4.5V to ±18V Dual Supplies
+9V to +36V Single Supply
Low Power Consumption, < 2mW
Four Separately Controlled SPST Switches
Pin-Compatible with Industry-Standard DG411/DG412/DG413, DG201/DG202/DG213
TTL- and CMOS-Compatible Logic Inputs with Single +9V to +15V or ±15V Supplies
Applications
Automated Test Equipment (ATE)
Avionics
Data Acquisition
Industrial and Process Control Systems
Redundant/Backup Systems
±36V Fault Protection with ±15V Supplies
All Switches Off with Power Off
Rail-to-Rail Signal Handling
Output Clamped to Appropriate Supply Voltage During Fault Condition, No Transition Glitch
175Ω max Signal Paths with ±15V Supplies
No Power-Supply Sequencing Required
±4.5V to ±18V Dual Supplies
+9V to +36V Single Supply
Low Power Consumption, < 2mW
Four Separately Controlled SPST Switches
Pin-Compatible with Industry-Standard DG411/DG412/DG413, DG201/DG202/DG213
TTL- and CMOS-Compatible Logic Inputs with Single +9V to +15V or ±15V Supplies
Applications
Automated Test Equipment (ATE)
Avionics
Data Acquisition
Industrial and Process Control Systems
Redundant/Backup Systems
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pin Count | 5 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Dimensions | 3 x 1.75 x 1.3mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Related links
- Renesas Electronics 9ZML1233EKILF Multiplexer Multiplexer
- Renesas Electronics 9ZML1252EKILF Multiplexer Multiplexer
- Renesas Electronics DG403DVZ Multiplexer Multiplexer
- Renesas Electronics 853S01AGILF Multiplexer/Demultiplexer, Multiplexer
- Renesas Electronics 9ZML1232EKILF Multiplexer Multiplexer
- Renesas Electronics QS3390QG8 Multiplexer Multiplexer
- Renesas Electronics 853S057AGILF Multiplexer/Demultiplexer, Multiplexer
- Vishay DG406DW-E3 Multiplexer Multiplexer