- RS Stock No.:
- 190-5682
- Mfr. Part No.:
- DG406CWI+
- Brand:
- Maxim Integrated
- RS Stock No.:
- 190-5682
- Mfr. Part No.:
- DG406CWI+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Pin-Compatible Plug-In Upgrade for Industry Standard DG406/DG407
Guaranteed Matching Between Channels, 8Ω (Max)
Guaranteed On-Resistance Flatness, 9Ω (Max)
Guaranteed Low Charge Injection, 15pC (Max)
Low On-Resistance 100Ω (Max)
Input Leakage, 5nA Max at +85°C
Low Power Consumption, 1.25mW (Max)
Rail-to-Rail Signal Handling
Digital Input Controls TTL/CMOS Compatible
ESD Protection > 2000V
Applications
Audio Signal Routing
Communication Systems
Data Acquisition Systems
Guidance and Control Systems
Sample-and-Hold Circuits
Test Equipment
Guaranteed Matching Between Channels, 8Ω (Max)
Guaranteed On-Resistance Flatness, 9Ω (Max)
Guaranteed Low Charge Injection, 15pC (Max)
Low On-Resistance 100Ω (Max)
Input Leakage, 5nA Max at +85°C
Low Power Consumption, 1.25mW (Max)
Rail-to-Rail Signal Handling
Digital Input Controls TTL/CMOS Compatible
ESD Protection > 2000V
Applications
Audio Signal Routing
Communication Systems
Data Acquisition Systems
Guidance and Control Systems
Sample-and-Hold Circuits
Test Equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pin Count | 28 |
Mounting Type | Surface Mount |
Package Type | SO |
Dimensions | 18.1 x 7.6 x 2.35mm |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Related links
- Renesas Electronics 74CBTLV3257QG8 Multiplexer/Demultiplexer Multiplexer
- Renesas Electronics DG403DVZ Multiplexer Multiplexer
- Renesas Electronics 9ZML1233EKILF Multiplexer Multiplexer
- Renesas Electronics 9ZML1252EKILF Multiplexer Multiplexer
- Renesas Electronics 853S01AGILF Multiplexer/Demultiplexer, Multiplexer
- Renesas Electronics 9ZML1232EKILF Multiplexer Multiplexer
- Renesas Electronics QS3390QG8 Multiplexer Multiplexer
- Vishay DG406DW-E3 Multiplexer Multiplexer