- RS Stock No.:
- 190-5390
- Mfr. Part No.:
- MAX333ACUP+
- Brand:
- Maxim Integrated
Discontinued product
- RS Stock No.:
- 190-5390
- Mfr. Part No.:
- MAX333ACUP+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
Product Details
Upgraded Replacement for a DG211/DG212 Pair or Two DG403s
Low On Resistance < 17Ω Typical (35Ω Max)
Guaranteed Matched On Resistance Between Channels < 2Ω
Guaranteed Flat On Resistance over Analog Signal Range Δ3Ω Max
Guaranteed Charge Injection < 10pC
Guaranteed Off-Channel Leakage < 6nA at +85°C
ESD Guaranteed > 2000V
Single-Supply Operation (+10V to +30V)
Bipolar-Supply Operation (±4.5V to ±20V)
TTL-/CMOS-Logic Compatibility
Rail-to-Rail Analog Signal Handling Capability
Applications
Communication Systems
Heads-Up Displays
PBX, PABX
Portable Instrumentation
Test Equipment
Low On Resistance < 17Ω Typical (35Ω Max)
Guaranteed Matched On Resistance Between Channels < 2Ω
Guaranteed Flat On Resistance over Analog Signal Range Δ3Ω Max
Guaranteed Charge Injection < 10pC
Guaranteed Off-Channel Leakage < 6nA at +85°C
ESD Guaranteed > 2000V
Single-Supply Operation (+10V to +30V)
Bipolar-Supply Operation (±4.5V to ±20V)
TTL-/CMOS-Logic Compatibility
Rail-to-Rail Analog Signal Handling Capability
Applications
Communication Systems
Heads-Up Displays
PBX, PABX
Portable Instrumentation
Test Equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pin Count | 20 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 6.6 x 4.5 x 0.95mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |