16-Ch / Dual 8-Ch, CMOS Analog Multiplex

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Pin-Compatible Plug-In Upgrade for Industry Standard DG406/DG407
Guaranteed Matching Between Channels, 8Ω (Max)
Guaranteed On-Resistance Flatness, 9Ω (Max)
Guaranteed Low Charge Injection, 15pC (Max)
Low On-Resistance 100Ω (Max)
Input Leakage, 5nA Max at +85°C
Low Power Consumption, 1.25mW (Max)
Rail-to-Rail Signal Handling
Digital Input Controls TTL/CMOS Compatible
ESD Protection > 2000V
Applications
Audio Signal Routing
Communication Systems
Data Acquisition Systems
Guidance and Control Systems
Sample-and-Hold Circuits
Test Equipment

Specifications
Attribute Value
Configuration Dual 16:1
Package Type SO
Mounting Type Surface Mount
Typical Single Supply Voltage 5 → 30 V
Switch Type Analogue
Pin Count 28
Power Supply Type Dual, Single
Input Signal Type TTL/CMOS
Typical Dual Supply Voltage ±4.5 to ±20V
Minimum Operating Temperature 0 °C
Maximum Operating Temperature +70 °C
Number of Channels per Chip 1
Length 18.1mm
Number of Inputs per Element 16
Dimensions 18.1 x 7.6 x 2.35mm
Number of Outputs per Element 1
Maximum Power Dissipation 1 W
Width 7.6mm
Height 2.35mm
Multiplexer Architecture 16:1
775 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 25)
$ 14.06
(exc. GST)
$ 15.47
(inc. GST)
units
Per unit
Per Tube*
25 +
$14.06
$351.50
*price indicative
Related Products
Dual Supply, ±2V to ±8V Switches and Multiplexers, ...
Description:
Dual Supply, ±2V to ±8V Switches and Multiplexers, Analog Devices Low On-Resistance Low Distortion Latch-up immunity High ESD rating Low On-Resistance Low Distortion Latch-up immunity High ESD rating.
MUX08, 8-Channel JFET Analogue Multiplexers, Analog Devices JFET ...
Description:
MUX08, 8-Channel JFET Analogue Multiplexers, Analog Devices JFET Switches rather than CMOSOvervoltage and Power Supply Loss Protected Low On-Resistance: 220 ΩHighly Resistant to Static Discharge Damage JFET Switches rather than CMOSOvervoltage and Power Supply Loss Protected Low On-Resistance: 220 ΩHighly ...
Analogue Multiplexers, Maxim Integrated A range of Analogue ...
Description:
Analogue Multiplexers, Maxim Integrated A range of Analogue Multiplexers from Maxim Integrated including single and multiple switches in 4:1, 8:1 and 16:1 configurations A range of Analogue Multiplexers from Maxim Integrated including single and multiple switches in 4:1, 8:1 and ...
Analogue Switches (Quad), Maxim Integrated From Maxim Integrated ...
Description:
Analogue Switches (Quad), Maxim Integrated From Maxim Integrated Products, a range of analogue switches and multiplexers to suit a wide variety of purposes From Maxim Integrated Products, a range of analogue switches and multiplexers to suit a wide variety of ...