Maxim Integrated MAX306CPI+ Multiplexer Single 16:1 5 V, 9 V, 12 V, 15 V, 18 V, 24 V, 28 V, 28-Pin PDIP
- RS Stock No.:
- 189-8227
- Mfr. Part No.:
- MAX306CPI+
- Brand:
- Maxim Integrated
6 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$23.73
(exc. GST)
$26.10
(inc. GST)
Units | Per unit |
1 + | $23.73 |
- RS Stock No.:
- 189-8227
- Mfr. Part No.:
- MAX306CPI+
- Brand:
- Maxim Integrated
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Analogue Multiplexers, Maxim Integrated
A range of Analogue Multiplexers from Maxim Integrated including single and multiple switches in 4:1, 8:1 and 16:1 configurations
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
Switches and Multiplexers, Maxim Integrated
Specifications
Attribute | Value |
---|---|
Pin Count | 28 |
Mounting Type | Through Hole |
Package Type | PDIP |
Dimensions | 37.34 x 14.61 x 4.45mm |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Related links
- Renesas Electronics DG408DYZ Multiplexer Single 8:1 9 V 15 V 24 V...
- Vishay DG408DY-T1-E3 Multiplexer Single 8:1 15 V 24 V 16-Pin SOIC
- Vishay DG408DQ-T1-E3 Multiplexer Single 8:1 15 V 24 V 16-Pin TSSOP
- Analog Devices ADG407BPZ Multiplexer Dual 8:1 12 V, 28-Pin PLCC
- Vishay DG408DY-E3 Multiplexer Single 8:1 15 V 24 V 16-Pin SOIC
- Analog Devices ADG507AKNZ Multiplexer Single 8:1 12 V 28-Pin PDIP
- Renesas Electronics DG406DYZ Multiplexer Single 16:1 9 V 15 V 24 V...
- Vishay DG407DN-E3 Multiplexer Dual 8:1 12 V, 28-Pin PLCC