- RS Stock No.:
- 183-2186
- Mfr. Part No.:
- ADG713BRZ
- Brand:
- Analog Devices
- RS Stock No.:
- 183-2186
- Mfr. Part No.:
- ADG713BRZ
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
1.8 V to 5.5 V Single Supply
2.5 O (Typ) On Resistance
Low On-Resistance Flatness
-3 dB Bandwidth >200 MHz
Rail-to-Rail Operation
16-Lead TSSOP/SOIC packages
Fast Switching Times
tON 16 ns
tOFF 10 ns
Typical Power Consumption
(<0.01 μW )
TTL/CMOS Compatible
Applications
USB 1.1 signal switching circuits
Cell phones
PDAs
Battery-powered systems
Communication systems
Sample hold systems
Audio signal routing
Video switching
Mechanical reed relay replacement
2.5 O (Typ) On Resistance
Low On-Resistance Flatness
-3 dB Bandwidth >200 MHz
Rail-to-Rail Operation
16-Lead TSSOP/SOIC packages
Fast Switching Times
tON 16 ns
tOFF 10 ns
Typical Power Consumption
(<0.01 μW )
TTL/CMOS Compatible
Applications
USB 1.1 signal switching circuits
Cell phones
PDAs
Battery-powered systems
Communication systems
Sample hold systems
Audio signal routing
Video switching
Mechanical reed relay replacement
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Renesas Electronics 9ZML1233EKILF Multiplexer Multiplexer
- Renesas Electronics 9ZML1252EKILF Multiplexer Multiplexer
- Renesas Electronics DG403DVZ Multiplexer Multiplexer
- Renesas Electronics 853S01AGILF Multiplexer/Demultiplexer, Multiplexer
- Renesas Electronics 9ZML1232EKILF Multiplexer Multiplexer
- Renesas Electronics QS3390QG8 Multiplexer Multiplexer
- Renesas Electronics 853S057AGILF Multiplexer/Demultiplexer, Multiplexer
- Vishay DG406DW-E3 Multiplexer Multiplexer