ADG1419BRMZ-REEL7 Analog Devices, Multiplexer Switch IC, 5 → 16.5 V, 8-Pin MSOP

  • RS Stock No. 183-2122
  • Mfr. Part No. ADG1419BRMZ-REEL7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

2.1 Ω on resistance
0.5 Ω maximum on-resistance flatness at 25°C
Up to 390 mA continuous current
Fully specified at +12 V, ±15 V, ±5 V
No VL supply required
3 V logic-compatible inputs
Rail-to-rail operation
8-lead MSOP and 8-lead, 3 mm ´ 2 mm LFCSP
Applications
Automatic test equipment
Data acquisition systems
Battery-powered systems
Relay replacements
Sample-and-hold systems
Audio signal routing
Video signal routing
Communication systems

Specifications
Attribute Value
Package Type MSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 5 → 16.5 V
Switch Type Analogue
Pin Count 8
Power Supply Type Dual, Single
Input Signal Type CMOS
Output Signal Type CMOS
Typical Dual Supply Voltage ±4.5 to ±16.5V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Channels per Chip 1
Number of Inputs per Element 1
Length 3.2mm
Multiplexer Architecture 1:1
Height 0.95mm
Propagation Delay Time 65ns
Dimensions 3.2 x 3.2 x 0.95mm
Width 3.2mm
Number of Outputs per Element 1
1815 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Pack of 5)
$ 7.552
(exc. GST)
$ 8.307
(inc. GST)
units
Per unit
Per Pack*
5 - 5
$7.552
$37.76
10 - 95
$7.428
$37.14
100 - 245
$6.404
$32.02
250 +
$5.628
$28.14
*price indicative
Packaging Options:
Related Products
Audio CODECs This range of audio CODECs from ...
Description:
Audio CODECs This range of audio CODECs from Analog Devices feature an extended temperature range and low noise and distortion They also feature easy-to-use multichannel interfacing to common DSPs, for example SHARC® and SigmaDSP™. Analog Devices' audio CODECs have been ...
Automotive Audio CODECs A range of automotive-grade multi-channel ...
Description:
Automotive Audio CODECs A range of automotive-grade multi-channel 24-bit audio CODECs RS Product Codes819-7042 AD1937WBSTZ 4 x ADC, 8 x DAC 192k Hz LQFP64819-7051 AD1938WBSTZ 4 x ADC, 8 x DAC 192k Hz LQFP48819-7048 AD1939WBSTZ 4 x ADC, 8 x ...
LVDS Transceivers, Analog Devices Low Voltage Differential Signaling, ...
Description:
LVDS Transceivers, Analog Devices Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
HART Modems, Analog Devices A range of modem ...
Description:
HART Modems, Analog Devices A range of modem (Modulator-Demodulator) devices which conform to the HART (Highway Addressable Remote Transducer) industrial communications protocol HART communications frequently utilize 4-20mA networks and are widely used in Automation and Control applications. The HART standard ...