- RS Stock No.:
- 182-1860
- Mfr. Part No.:
- 74LVC1G3157GV,125
- Brand:
- Nexperia
40500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.234
(exc. GST)
$0.257
(inc. GST)
Units | Per unit | Per Pack* |
100 - 700 | $0.234 | $23.40 |
800 - 1400 | $0.228 | $22.80 |
1500 + | $0.225 | $22.50 |
*price indicative |
- RS Stock No.:
- 182-1860
- Mfr. Part No.:
- 74LVC1G3157GV,125
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
Product Details
The 74LVC1G3157 provides one analog multiplexer/demultiplexer with one digital select input (S), two independent inputs/outputs (Y0, Y1) and a common input/output (Z).Schmitt trigger action at the select input makes the circuit tolerant of slower input rise and fall times across the entire VCC range from 1.65 V to 5.5 V.
Wide supply voltage range from 1.65 V to 5.5 V
Very low ON resistance:
7.5 Ω (typical) at VCC = 2.7 V
6.5 Ω (typical) at VCC = 3.3 V
6 Ω (typical) at VCC = 5 V
Switch current capability of 32 mA
Break-before-make switching
High noise immunity
CMOS low power consumption
TTL interface compatibility at 3.3 V
Control input accepts voltages up to 5.5 V
Multiple package options
Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
Very low ON resistance:
7.5 Ω (typical) at VCC = 2.7 V
6.5 Ω (typical) at VCC = 3.3 V
6 Ω (typical) at VCC = 5 V
Switch current capability of 32 mA
Break-before-make switching
High noise immunity
CMOS low power consumption
TTL interface compatibility at 3.3 V
Control input accepts voltages up to 5.5 V
Multiple package options
Specified from -40 ℃ to +85 ℃ and from -40 ℃ to +125 ℃
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Related links
- Renesas Electronics 9ZML1233EKILF Multiplexer Multiplexer
- Renesas Electronics DG403DVZ Multiplexer Multiplexer
- Renesas Electronics 9ZML1252EKILF Multiplexer Multiplexer
- Renesas Electronics 853S01AGILF Multiplexer/Demultiplexer, Multiplexer
- Renesas Electronics 9ZML1232EKILF Multiplexer Multiplexer
- Renesas Electronics QS3390QG8 Multiplexer Multiplexer
- Vishay DG406DW-E3 Multiplexer Multiplexer
- Nexperia 74LVC1G3157GV 6-Pin SC-74