Texas Instruments CD4053BM96 Multiplexer/Demultiplexer Triple 2:1 5 V, 9 V, 12 V, 15 V, 18 V, 16-Pin SOIC
- RS Stock No.:
- 178-8952
- Mfr. Part No.:
- CD4053BM96
- Brand:
- Texas Instruments
2500 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (On a Reel of 2500)
$0.471
(exc. GST)
$0.518
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 2500 | $0.471 | $1,177.50 |
5000 - 7500 | $0.46 | $1,150.00 |
10000 + | $0.453 | $1,132.50 |
*price indicative |
- RS Stock No.:
- 178-8952
- Mfr. Part No.:
- CD4053BM96
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, Texas Instruments
Texas Instruments range of Encoders, Decoders, Multiplexers, Demultiplexers and Analogue Switches from the 4000 Series CMOS Logic Family.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
4000 CMOS Logic Family, Texas Instruments
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 9.9 x 3.91 x 1.58mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Related links
- Texas Instruments CD4053BM96 Multiplexer/Demultiplexer Triple 2:1...
- Texas Instruments CD4053BPW Multiplexer/Demultiplexer Triple 2:1 5...
- Texas Instruments CD4051BM Multiplexer/Demultiplexer Single 8:1 5...
- Texas Instruments CD4052BPWR Multiplexer/Demultiplexer Dual 4:1 12...
- Texas Instruments CD4052BM96 Multiplexer/Demultiplexer Dual 4:1 5...
- Texas Instruments CD4051BM Multiplexer/Demultiplexer Single 8:1 12...
- Texas Instruments CD4053BPW Multiplexer/Demultiplexer Triple 2:1...
- Texas Instruments CD4053BE Multiplexer/Demultiplexer Triple 2:1 5...