- RS Stock No.:
- 178-4720
- Mfr. Part No.:
- MC14053BDG
- Brand:
- onsemi
- RS Stock No.:
- 178-4720
- Mfr. Part No.:
- MC14053BDG
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
4000 Series Encoders/Decoders, Multiplexers/Demultiplexers, ON Semiconductor
4000 CMOS Logic Family, ON Semiconductor
CMOS Family devices
Wide operating voltage range: 3 to 18V
Wide operating voltage range: 3 to 18V
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.5mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -55 °C |
Related links
- onsemi MC14053BDG Multiplexer/Demultiplexer Triple 2:1 12 V 5 V 16-Pin SOIC
- Texas Instruments CD74HC4051PWT Multiplexer/Demultiplexer...
- Renesas Electronics DG441DYZ Multiplexer/Demultiplexer...
- onsemi MC14053BD Multiplexer/Demultiplexer Bus Switch 3 to 18 V,...
- Renesas Electronics QS3VH253PAG8 Multiplexer/Demultiplexer Bus...
- Renesas Electronics QS3257QG8 Multiplexer/Demultiplexer...
- Texas Instruments CD4053BM Multiplexer/Demultiplexer Demultiplexer 2-of-1
- Renesas Electronics 74CBTLV3257QG8 Multiplexer/Demultiplexer Multiplexer