- RS Stock No.:
- 178-0876
- Mfr. Part No.:
- DG201BDY-E3
- Brand:
- Vishay
- RS Stock No.:
- 178-0876
- Mfr. Part No.:
- DG201BDY-E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Analogue Switches (Quad), DG2xx Series, Vishay Semiconductor
A quad analogue switch that features high accuracy and reduced power consumption and is suitable for applications in test equipment to computer peripherals. With single supply operation also possible, the switch is also suitable for portable instruments.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.55mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Maxim Integrated MAX306CPI+ Multiplexer Single 16:1 5 V 12 V 18 V...
- Vishay DG308BDY-E3 Analogue Switch Quad SPST 5 V 12 V 18 V 28 V,...
- Maxim Integrated MAX313CSE+ Analogue Switch Quad SPST 5 V 12 V 18...
- LM393DT STMicroelectronics Open Collector O/P 5 V 12 V 18 V 28 V
- LM319MX/NOPB Texas Instruments Open Collector O/P 12 V V 18 V V 28 V
- INA131BP Texas Instruments 0.05mV Offset 9 V 15 V 24 V 8-Pin PDIP
- INA131AP Texas Instruments 0.125mV Offset 9 V 15 V 24 V 8-Pin
- LM293D STMicroelectronics Open Collector O/P 5 V 12 V 18 V 28 V 8-Pin