- RS Stock No.:
- 171-3392
- Mfr. Part No.:
- 74HC4051D
- Brand:
- Toshiba
- RS Stock No.:
- 171-3392
- Mfr. Part No.:
- 74HC4051D
- Brand:
- Toshiba
Technical data sheets
Legislation and Compliance
Product Details
The 74HC4051D, 74HC4052D are high speed CMOS ANALOG MULTIPLEXER/DEMULTIPLEXER fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The 74HC4051D has an 8 channel configuration and the 74HC4052D has a 4 channel´ 2 configuration. The digital signal to the control terminal turns "ON" the corresponding switch of each channel a large amplitude signal (VCC - VEE) can then be switched by the small logical amplitude (VCC - GND) control signal. For example, in the case of VCC = 5 V, GND = 0 V, VEE = -5 V, signals between -5 V and +5 V can be switched from the logical circuit with a single power supply of 5 V. A the ON-resistance of each switch is low, they can be connected to circuits with low input impedance. All inputs are equipped with protection circuits against static discharge or transient excess voltage.
Low power dissipation: ICC = 4.0 μA (max) (VCC = 6.0 V, VEE = GND, Ta = 25 )
Low ON-resistance: RON = 130 Ω (typ. VIN = VEE), 75 Ω (typ. VIN = VCC) at VCC - VEE = 9 V
High noise immunity: THD = 0.02 % (typ.) at VCC - VEE = 9 V
Low ON-resistance: RON = 130 Ω (typ. VIN = VEE), 75 Ω (typ. VIN = VCC) at VCC - VEE = 9 V
High noise immunity: THD = 0.02 % (typ.) at VCC - VEE = 9 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10.2 x 3.9 x 1.38mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Related links
- Texas Instruments CD74HC4051PWT Multiplexer/Demultiplexer...
- Renesas Electronics DG441DYZ Multiplexer/Demultiplexer...
- Nexperia 74HC4053PW Quad Multiplexer 16-Pin TSSOP16
- Renesas Electronics QS3VH253PAG8 Multiplexer/Demultiplexer Bus...
- Renesas Electronics QS3257QG8 Multiplexer/Demultiplexer...
- Texas Instruments CD4053BM Multiplexer/Demultiplexer Demultiplexer 2-of-1
- Renesas Electronics 74CBTLV3257QG8 Multiplexer/Demultiplexer Multiplexer
- Renesas Electronics QS3VH257S1G8 Multiplexer/Demultiplexer Bus...