- RS Stock No.:
- 170-8091
- Mfr. Part No.:
- ISL43210IHZ-T7A
- Brand:
- Renesas Electronics
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (On a Reel of 250)
$3.046
(exc. GST)
$3.351
(inc. GST)
units | Per unit | Per Reel* |
250 - 1000 | $3.046 | $761.50 |
1250 + | $2.741 | $685.25 |
*price indicative |
- RS Stock No.:
- 170-8091
- Mfr. Part No.:
- ISL43210IHZ-T7A
- Brand:
- Renesas Electronics
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Analogue Switches, Intersil
Intersil's analogue and mulitplexer switches suit a broad range of purposes.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Intersil
Specifications
Attribute | Value |
---|---|
Pin Count | 6 |
Mounting Type | Surface Mount |
Package Type | SOT-23 |
Dimensions | 3 x 1.75 x 1.3mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |