- RS Stock No.:
- 170-5458
- Mfr. Part No.:
- 74AHCT1G66GW,125
- Brand:
- Nexperia
Discontinued product
- RS Stock No.:
- 170-5458
- Mfr. Part No.:
- 74AHCT1G66GW,125
- Brand:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
74AHC1G66 and 74AHCT1G66 are high-speed Si-gate CMOS devices. They are single-pole single-throw analog switches. The switch has two input/output pins (Y and Z) and an active HIGH enable input pin (E). When pin E is LOW, the analog switch is turned off.
Multiple input enable for easy expansion or independent controls
Integrated input latch to store the address of decoder lines
Ideal for memory chip select decoding
Asynchronous and synchronous load options
Overvoltage tolerant input options
Inverting and non-inverting output options
3-stage outputs
High frequency
Integrated input latch to store the address of decoder lines
Ideal for memory chip select decoding
Asynchronous and synchronous load options
Overvoltage tolerant input options
Inverting and non-inverting output options
3-stage outputs
High frequency
Specifications
Attribute | Value |
---|---|
Pin Count | 5 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 2.25 x 1.35 x 1mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |