- RS Stock No.:
- 170-3562
- Mfr. Part No.:
- MC74HC4053ADR2G
- Brand:
- onsemi
On back order for despatch 07/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 2500)
$0.372
(exc. GST)
$0.409
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 2500 | $0.372 | $930.00 |
5000 - 7500 | $0.363 | $907.50 |
10000 + | $0.357 | $892.50 |
*price indicative |
- RS Stock No.:
- 170-3562
- Mfr. Part No.:
- MC74HC4053ADR2G
- Brand:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
74HC Family, ON Semiconductor
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
74HC Family
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.5mm |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +125 °C |
Related links
- onsemi MC74HC4053AD Multiplexer/Demultiplexer Triple 2:1 2 to 12 V...
- ON Semiconductor MC74HC4053ADWG Multiplexer/Demultiplexer Single 2...
- onsemi MC74HC4052ADG Multiplexer Dual 2 to 12 V 16-Pin SOIC
- onsemi MC74HC4051ADTG Multiplexer/Demultiplexer Single 2 to 12 V,...
- onsemi MC74HC4051ADT Multiplexer/Demultiplexer Single 8:1 2 to 12...
- onsemi MC74HC4053ADWG Multiplexer/Demultiplexer Single 2 to 12 V,...
- onsemi MC74HC4051ADG Multiplexer/Demultiplexer Single 8:1 2 to 12...
- onsemi MC74HC4051AD Multiplexer/Demultiplexer Single 8:1 2 to 12 V...