- RS Stock No.:
- 169-6059
- Mfr. Part No.:
- DG418DY-E3
- Brand:
- Vishay
350 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 50)
$2.794
(exc. GST)
$3.073
(inc. GST)
Units | Per unit | Per Tube* |
50 - 200 | $2.794 | $139.70 |
250 + | $2.514 | $125.70 |
*price indicative |
- RS Stock No.:
- 169-6059
- Mfr. Part No.:
- DG418DY-E3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
Analogue Switches (Single), Vishay Semiconductor
A high performance analogue switch that combines low power with high speed. With a wide dynamic range and low signal errors and distortion, this switch is ideal for a variety of applications, including precision test equipment, guidance and control systems and battery powered systems.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 8 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 5 x 4 x 1.55mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |