TS5A3159DBVT Texas Instruments, Analogue Switch Single SPDT, 3 V, 5 V, 6-Pin SOT-23

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MY
Product Details

Analogue Switches, Texas Instruments

Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.

Switches and Multiplexers, Texas Instruments

Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.

Specifications
Attribute Value
Configuration Single SPDT
Package Type SOT-23
Mounting Type Surface Mount
Typical Single Supply Voltage 3 V, 5 V
Switch Type Analogue
Pin Count 6
Power Supply Type Single
Input Signal Type Single Ended
Output Signal Type Differential
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Height 1.15mm
Length 2.9mm
Width 1.6mm
Dimensions 2.9 x 1.6 x 1.15mm
Discontinued product