- RS Stock No.:
- 166-3409
- Mfr. Part No.:
- FST3253MTCX
- Brand:
- onsemi
Available for back order.
Added
Price (ex. GST) Each (On a Reel of 2500)
$0.542
(exc. GST)
$0.596
(inc. GST)
Units | Per unit | Per Reel* |
2500 - 10000 | $0.542 | $1,355.00 |
12500 + | $0.487 | $1,217.50 |
*price indicative |
- RS Stock No.:
- 166-3409
- Mfr. Part No.:
- FST3253MTCX
- Brand:
- onsemi
Legislation and Compliance
Product Details
Multiplexer/Demultiplexer Bus Switches, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Fairchild Semiconductor
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | TSSOP |
Dimensions | 5 x 4.4 x 0.9mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Related links
- Texas Instruments CD74HC4051PWT Multiplexer/Demultiplexer...
- Renesas Electronics DG441DYZ Multiplexer/Demultiplexer...
- Nexperia 74HC4053PW Quad Multiplexer 16-Pin TSSOP16
- Renesas Electronics QS3VH253PAG8 Multiplexer/Demultiplexer Bus...
- Renesas Electronics 74CBTLV3257QG8 Multiplexer/Demultiplexer Multiplexer
- Renesas Electronics QS3257QG8 Multiplexer/Demultiplexer...
- Texas Instruments CD4053BM Multiplexer/Demultiplexer Demultiplexer 2-of-1
- Renesas Electronics QS3VH257S1G8 Multiplexer/Demultiplexer Bus...