- RS Stock No.:
- 166-2124
- Mfr. Part No.:
- FSA2466UMX
- Brand:
- ON Semiconductor
Discontinued product
- RS Stock No.:
- 166-2124
- Mfr. Part No.:
- FSA2466UMX
- Brand:
- ON Semiconductor
Legislation and Compliance
Product Details
Analogue Switches, Fairchild Semiconductor
Switches and Multiplexers, Fairchild Semiconductor
Fairchild's analogue and mixed signal switching ICs are developed with a particular focus on USB, audio, video, and signal routing applications.
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | UMLP |
Dimensions | 2.6 x 1.8 x 0.5mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |