- RS Stock No.:
- 165-7272
- Mfr. Part No.:
- DG506BEN-T1-GE3
- Brand:
- Vishay
On back order for despatch 19/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 500)
$8.583
(exc. GST)
$9.441
(inc. GST)
Units | Per unit | Per Reel* |
500 - 2000 | $8.583 | $4,291.50 |
2500 + | $7.725 | $3,862.50 |
*price indicative |
- RS Stock No.:
- 165-7272
- Mfr. Part No.:
- DG506BEN-T1-GE3
- Brand:
- Vishay
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Analogue Switches (16-Channel), Vishay Semiconductor
The DG406 and DG506B is a 16-channel single-ended analogue multiplexer designed to connect one of sixteen inputs to a common output.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Pin Count | 28 |
Mounting Type | Surface Mount |
Package Type | PLCC |
Dimensions | 11.582 x 11.582 x 4.57mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |
Related links
- Renesas Electronics 9ZML1233EKILF Multiplexer Multiplexer
- Renesas Electronics DG403DVZ Multiplexer Multiplexer
- Renesas Electronics 9ZML1252EKILF Multiplexer Multiplexer
- Renesas Electronics 853S01AGILF Multiplexer/Demultiplexer, Multiplexer
- Renesas Electronics 9ZML1232EKILF Multiplexer Multiplexer
- Renesas Electronics QS3390QG8 Multiplexer Multiplexer
- Renesas Electronics 9ZML1253EKILF Multiplexer Multiplexer
- Vishay DG406DW-E3 Multiplexer Multiplexer