- RS Stock No.:
- 165-6871
- Mfr. Part No.:
- BTS5210LAUMA1
- Brand:
- Infineon
Discontinued product
- RS Stock No.:
- 165-6871
- Mfr. Part No.:
- BTS5210LAUMA1
- Brand:
- Infineon
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
PROFET Smart High-Side Power Switch, Multi-Channel, Infineon
Overload protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
Current limitation
Short-circuit protection
Thermal shutdown
Overvoltage protection
Electrostatic discharge (ESD) protection
Specifications
Attribute | Value |
---|---|
Pin Count | 12 |
Mounting Type | Surface Mount |
Package Type | DSO |
Dimensions | 7.5 x 6.4 x 2.35mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +150 °C |