- RS Stock No.:
- 164-8277
- Mfr. Part No.:
- DG9431EDY-T1-GE3
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 164-8277
- Mfr. Part No.:
- DG9431EDY-T1-GE3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
The DG9431E is a monolithic CMOS switch designed for precision signal switching. The 17 low voltage part exhibits low charge injection over the full signal range, low leakage, low parasitic capacitance, and fast switching. The DG9431E can switch both analog and digital signals. Each switch conducts equally well in both directions when on, and blocks up to the power supply level when off. Break-before-make switching is guaranteed. The DG9431E offers 1 nW typical power consumption and 8 kV ESD (HBM), 1 kV ESD (CDM) tolerance.
Low on-resistance - RDS(on): 17 (typ.) at 5 V
tON: 32 ns, tOFF: 10 ns switching time
Typical power consumption: 1 nW
Over voltage tolerance on logic control IN pin
TTL / CMOS compatible
ESD (HBM): > 8000 V, ESD (CDM): >1000 V
Latch-up current: > 300 mA (JESD78)
tON: 32 ns, tOFF: 10 ns switching time
Typical power consumption: 1 nW
Over voltage tolerance on logic control IN pin
TTL / CMOS compatible
ESD (HBM): > 8000 V, ESD (CDM): >1000 V
Latch-up current: > 300 mA (JESD78)
Specifications
Attribute | Value |
---|---|
Pin Count | 8 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 5 x 4 x 1.55mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |