- RS Stock No.:
- 164-8275
- Mfr. Part No.:
- DG507BEW-T1-GE3
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 164-8275
- Mfr. Part No.:
- DG507BEW-T1-GE3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
The DG506B and DG507B are high performance analog multiplexers. Their ultra-low switch charge injection, low channel capacitance, and low leakage level allows them to achieve superior switching performance. The DG506B is a 16-channel single-ended analog multiplexer designed to connect one of sixteen inputs to a common output as determined by a 4-bit binary address (A0, A1, A2, A3). The DG507B is a dual 8-channel differential analog multiplexer designed to connect one of eight differential inputs to a common dual output as determined by its 3-bit binary address (A0, A1, A2). Break-before-make switching action protects against momentary crosstalk between adjacent channels. An on channel conducts current equally well in both directions.
Operate with single or dual power supply
V+ to V- analog signal swing range
44 V power supply maximum rating
TTL compatible logic
Reduced switching errors
Reduced glitching
Improved data throughput
Reduced power consumption
Increased ruggedness
V+ to V- analog signal swing range
44 V power supply maximum rating
TTL compatible logic
Reduced switching errors
Reduced glitching
Improved data throughput
Reduced power consumption
Increased ruggedness
Specifications
Attribute | Value |
---|---|
Pin Count | 28 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 17.91 x 7.49 x 2.26mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +125 °C |