- RS Stock No.:
- 164-8262
- Mfr. Part No.:
- DG4052EEY-T1-GE3
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 164-8262
- Mfr. Part No.:
- DG4052EEY-T1-GE3
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
The DG4051E, DG4052E, and DG4053E are high precision CMOS analog multiplexers. The DG4051E is an 8-channel multiplexer, the DG4052E is a dual 4-channel multiplexer, and the DG4053E is a triple 2-channel multiplexer or triple SPDT. The DG4051E, DG4052E, and DG4053E feature low leakage, parasitic capacitance, and low charge injection of 0.3 pC over the full voltage range. These devices are ideal for high precision signal switching and multiplexing. Designed to operate from a 3 V to 16 V single supply or from a ± 3 V to ± 8 V dual supplies.
7 V to 16 V single supply or ± 3 to ± 8 V dual
supply operation
Low parasitic capacitance:
CD(ON): 8.5 pF / typ. (DG4053E)
CS(OFF): 2.0 pF / typ. (DG4053E)
Less than 0.3 pC charge injection over the full signal swing
range
Low leakage: < 50 pA, typ.
supply operation
Low parasitic capacitance:
CD(ON): 8.5 pF / typ. (DG4053E)
CS(OFF): 2.0 pF / typ. (DG4053E)
Less than 0.3 pC charge injection over the full signal swing
range
Low leakage: < 50 pA, typ.
Specifications
Attribute | Value |
---|---|
Pin Count | 16 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Dimensions | 10 x 4 x 1.55mm |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |