- RS Stock No.:
- 164-8250
- Mfr. Part No.:
- DG2750DN-T1-E4
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 164-8250
- Mfr. Part No.:
- DG2750DN-T1-E4
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
The DG2750 is a dual SPDT low on-resistance switch designed to from a single 1.6 V to 5.5 V power supply. It is a bi-directional switch, and is capable of switching negative swing audio without the need for a coupling capacitor. With a single power supply, the audio signal can swing over the range from ((V+) - 5) to V+. Guaranteed to operate with 1.4 V logic when V+ is in the range of 2.7 V to 5.5 V, the DG2750 will allow an easy interface with low voltage DSP or ASIC control logic. The DG2750 is built on sub micron CMOS low voltage process technology, has very low quiescent current, and provides greater than 600 mA latch-up protection, as tested per JESD78.
1.6 V to 5.5 V single power rail operation
Capable to switch negative swing audio without
DC blocking capacitor
Low signal distortion: THD+N < -98 dB
Low on-resistance
1.4 V high logic
Latch-up current > 600 mA (JESD78)
ESD (HBM): 8 kV
Reduced power consumption
Reduce board space
Capable to switch negative swing audio without
DC blocking capacitor
Low signal distortion: THD+N < -98 dB
Low on-resistance
1.4 V high logic
Latch-up current > 600 mA (JESD78)
ESD (HBM): 8 kV
Reduced power consumption
Reduce board space
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | miniQFN |
Pin Count | 10 |
Dimensions | 1.9 x 1.5 x 0.55mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |