- RS Stock No.:
- 164-8022
- Mfr. Part No.:
- DG2517EDN-T1-GE4
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 164-8022
- Mfr. Part No.:
- DG2517EDN-T1-GE4
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
The DG2517E is low-voltage dual single-pole / double-throw monolithic CMOS analog switches. Designed to operate from 1.8 V to 5.5 V power supply, the DG2517E achieves a bandwidth of 221 MHz while providing low on-resistance (2.5 ), excellent on-resistance matching (0.3 ) and flatness (1 ) over the entire signal range. The DG2517E offers the advantage of high linearity that reduces signal distortion, making ideal for audio, video, and USB signal routing applications. Built on Vishay Siliconixs proprietary sub-micron high-density process, the DG2517E brings low power consumption at the same time as reduces PCB spacing with the MSOP10 and DFN10 packages.
1.8 V to 5.5 V single supply operation
Low RON: 2.5 at 4.5 V
221 MHz, -3 dB bandwidth
Low off-isolation, -58 dB at 1 MHz
+1.6 V logic compatible
High linearity
Low power consumption
High bandwidth
Full rail signal swing range
Low RON: 2.5 at 4.5 V
221 MHz, -3 dB bandwidth
Low off-isolation, -58 dB at 1 MHz
+1.6 V logic compatible
High linearity
Low power consumption
High bandwidth
Full rail signal swing range
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Package Type | DFN |
Pin Count | 10 |
Dimensions | 3 x 3 x 0.95mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |