- RS Stock No.:
- 164-7563
- Mfr. Part No.:
- DG2032EDN-T1-GE4
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 164-7563
- Mfr. Part No.:
- DG2032EDN-T1-GE4
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
The DG2032E is a low-voltage dual single-pole / double-throw monolithic CMOS analog switch. Designed to operate from 1.8 V to 5.5 V power supply, the DG2032E achieves a bandwidth of 221 MHz while providing low on-resistance (2.5 ), excellent on-resistance matching (0.3 ) and flatness (1 ) over the entire signal range. The DG2032E offers the advantage of high linearity that reduces signal distortion, making ideal for audio, video, and USB signal routing applications.
1.8 V to 5.5 V single supply operation
Low RON: 2.5 at 4.5 V
221 MHz, -3 dB bandwidth
Low off-isolation, -58 dB at 1 MHz
+1.6 V logic compatible
High linearity
Low power consumption
High bandwidth
Full rail signal swing range
USB / UART signal switching
Audio / video switching
Cellular phone
Media players
Modems
Hard drives
PCMCIA
Low RON: 2.5 at 4.5 V
221 MHz, -3 dB bandwidth
Low off-isolation, -58 dB at 1 MHz
+1.6 V logic compatible
High linearity
Low power consumption
High bandwidth
Full rail signal swing range
USB / UART signal switching
Audio / video switching
Cellular phone
Media players
Modems
Hard drives
PCMCIA
Specifications
Attribute | Value |
---|---|
Pin Count | 12 |
Mounting Type | Surface Mount |
Package Type | QFN |
Dimensions | 3 x 3 x 1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |