- RS Stock No.:
- 162-8450
- Mfr. Part No.:
- TS5A9411DCKR
- Brand:
- Texas Instruments
On back order for despatch 27/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 3000)
$0.286
(exc. GST)
$0.315
(inc. GST)
Units | Per unit | Per Reel* |
3000 - 3000 | $0.286 | $858.00 |
6000 - 9000 | $0.279 | $837.00 |
12000 + | $0.274 | $822.00 |
*price indicative |
- RS Stock No.:
- 162-8450
- Mfr. Part No.:
- TS5A9411DCKR
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Analogue Switches, Texas Instruments
Analogue Signal Switches and Multiplexers from Texas Instruments are high performance and suitable for a broad range of applications.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Texas Instruments
Signal Switches and Multiplexers enable connector sharing, minimise duplicated circuitry in a design. They also isolate signal path along with simplifying signal routing.
Specifications
Attribute | Value |
---|---|
Pin Count | 6 |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Dimensions | 2.15 x 1.4 x 1mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |