, Multiplexer

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Dual Supply ±5V to ±20V Analogue Switches, ADG5xx/ADG5xxx Series, Analog Devices

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Single 8:1
Package Type PDIP
Mounting Type Through Hole
Typical Single Supply Voltage 12 V, 15 V
Switch Type Analogue Multiplexer
Pin Count 28
Power Supply Type Dual, Single
Input Signal Type Differential
Output Signal Type Differential
Typical Dual Supply Voltage ±12 V, ±15 V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Dimensions 39.75 x 14.73 x 4.95mm
Length 39.75mm
Multiplexer Architecture 8:1
Height 4.95mm
Maximum Power Dissipation 470 mW
Width 14.73mm
91 In stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Tube of 13)
$ 16.69
(exc. GST)
$ 18.36
(inc. GST)
units
Per unit
Per Tube*
13 +
$16.69
$216.97
*price indicative