- RS Stock No.:
- 160-2885
- Mfr. Part No.:
- ADG918BRMZ-500RL7
- Brand:
- Analog Devices
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (On a Reel of 500)
$4.355
(exc. GST)
$4.791
(inc. GST)
Units | Per unit | Per Reel* |
500 - 2000 | $4.355 | $2,177.50 |
2500 + | $3.92 | $1,960.00 |
*price indicative |
- RS Stock No.:
- 160-2885
- Mfr. Part No.:
- ADG918BRMZ-500RL7
- Brand:
- Analog Devices
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Single Supply 1.65V to 5.5V Switches and Multiplexers, Analog Devices
Low On-Resistance
Low Distortion
High Speed Switching
Low Leakage
Low Power
Low Distortion
High Speed Switching
Low Leakage
Low Power
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Switches and Multiplexers, Analog Devices
Specifications
Attribute | Value |
---|---|
Pin Count | 8 |
Mounting Type | Surface Mount |
Package Type | MSOP |
Dimensions | 3.2 x 3.2 x 0.95mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |