ADG1423BRMZ Analog Devices, Analogue Switch Dual SPST, 12 V, 8-Pin MSOP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): IE
Product Details

Single Supply 5V to 36V Switches and Multiplexers, Analog Devices

Suitable for high voltage applications
Low On-Resistance
Latch-up immunity
High ESD rating

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Dual SPST
Package Type MSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 12 V
Switch Type Analogue
Pin Count 8
Power Supply Type Dual, Single
Input Signal Type Single Ended
Output Signal Type Differential
Typical Dual Supply Voltage ±15V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Channels per Chip 2
Dimensions 3.1 x 3.1 x 1.1mm
Height 1.1mm
Multiplexer Architecture 1:2
Length 3.1mm
Number of Inputs per Element 1
Number of Outputs per Element 2
Width 3.1mm
200 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Tube of 50)
$ 6.52
(exc. GST)
$ 7.17
(inc. GST)
units
Per unit
Per Tube*
50 +
$6.52
$326.00
*price indicative
Related Products
LVDS Line Receivers, Analog Devices Low Voltage Differential ...
Description:
LVDS Line Receivers, Analog Devices Low Voltage Differential Signaling, or LVDS, is an electrical signaling system that can run at very high speeds over cheap, twisted-pair copper cables. Applications: Firewire, SATA, SCSI.
SPI interface Supports daisy-chain mode10 Ω maximum on ...
Description:
SPI interface Supports daisy-chain mode10 Ω maximum on resistance05 Ω on-resistance flatness Fully specified at ±15 V, +12 V3 V logic-compatible inputs Rail-to-rail operation24-lead TSSOP and 24-lead4 mm ´ 4 mm LFCSPAPPLICATIONSAutomatic test equipment Data acquisition systems Battery-powered systems ...
21 Ω on resistance0.5 Ω maximum on-resistance flatness ...
Description:
21 Ω on resistance0.5 Ω maximum on-resistance flatness at 25°CUp to 390 mA continuous current Fully specified at +12 V, ±15 V, ±5 VNo VL supply required3 V logic-compatible inputs Rail-to-rail operation8-lead MSOP and 8-lead, 3 mm ´ 2 mm ...
Dual Supply ±25V, Analog Devices Low On-Resistance Low ...
Description:
Dual Supply ±25V, Analog Devices Low On-Resistance Low Distortion High Speed Switching Low Leakage Low Power. Low On-Resistance Low Distortion High Speed Switching Low Leakage Low Power.