MUX08FPZ Analog Devices, Multiplexer Single 8:1, 16-Pin PDIP

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

MUX08, 8-Channel JFET Analogue Multiplexers, Analog Devices

JFET Switches rather than CMOS
Overvoltage and Power Supply Loss Protected
Low On-Resistance: 220 Ω
Highly Resistant to Static Discharge Damage

Switches and Multiplexers, Analog Devices

Specifications
Attribute Value
Configuration Single 8:1
Package Type PDIP
Mounting Type Through Hole
Switch Type Analogue Multiplexer
Pin Count 16
Power Supply Type Dual
Input Signal Type Single Ended
Output Signal Type Single Ended
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Multiplexer Architecture 8:1
Dimensions 20.07 x 6.35 x 3.3mm
Length 20.07mm
Width 6.35mm
Height 3.3mm
On back order for despatch 15/12/2020, delivery within 7 working days from despatch date.
Price (ex. GST) Each (In a Tube of 25)
$ 21.56
(exc. GST)
$ 23.72
(inc. GST)
units
Per unit
Per Tube*
25 +
$21.56
$539.00
*price indicative
Related Products
The 74LVC1G3157 provides one analog multiplexer/demultiplexer with one ...
Description:
The 74LVC1G3157 provides one analog multiplexer/demultiplexer with one digital select input (S), two independent inputs/outputs (Y0, Y1) and a common input/output (Z)Schmitt trigger action at the select input makes the circuit tolerant of slower input rise and fall times across ...
Upgraded Replacement for a DG211/DG212 Pair or Two ...
Description:
Upgraded Replacement for a DG211/DG212 Pair or Two DG403s Low On Resistance 2000V Single-Supply Operation (+10V to +30V)Bipolar-Supply Operation (±45V to ±20V)TTL-/CMOS-Logic Compatibility Rail-to-Rail Analog Signal Handling Capability Applications Communication Systems Heads-Up DisplaysPBX, PABXPortable ...
Pin Compatible with MAX306/MAX307, DG406/DG407, DG506A/DG507ASingle-Supply Operation (+27V ...
Description:
Pin Compatible with MAX306/MAX307, DG406/DG407, DG506A/DG507ASingle-Supply Operation (+27V to +16V)Dual-Supply Operation (±2.7V to ±8V)Low On-Resistance (100Ω max)Guaranteed RON Match Between Channels (6Ω max)Guaranteed RON Flatness over Specified Signal Range (10Ω max)Guaranteed Low Charge Injection (5pC ...
On-Resistance07Ω (+3V Supply)1.6Ω (+1.8V Supply) On-Resistance Match Between ...
Description:
On-Resistance07Ω (+3V Supply)1.6Ω (+1.8V Supply) On-Resistance Match Between Channels0.3Ω (+3V Supply) On-Resistance Flatness0.1Ω (+3V Supply) Single-Supply Operation Down to 1.6VHigh-Current Handling Capacity (150mA Continuous)+1.8V CMOS-Logic Compatible Fast Switching Times: tON = 11ns, tOFF = 4ns Pin Compatible ...