ADG702LBRTZ-REEL7 Analog Devices, Multiplexer/Demultiplexer SPST, 5.5 V, 6-Pin SOT-23

  • RS Stock No. 153-3151
  • Mfr. Part No. ADG702LBRTZ-REEL7
  • Manufacturer Analog Devices
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Multiplexer Switch ICs (Data Selectors) are devices designed to control a signal movement within a circuit. The multiplexer selects one signal input from several digital or analogue channels and forward it further to the circuit. Switch ICs also increases the amount of information that can be transferred within a network.

The ADG701L/ADG702L are monolithic CMOS SPST switches. These switches are designed using an advanced submicron process that provides low power dissipation, yet offers high switching speed with low on resistance, and low leakage currents. In addition, −3 dB bandwidths of greater than 200 MHz can be achieved. The ADG701L/ADG702L can operate from a single 1.8 V to 5.5 V supply, making it ideal for use in battery-powered instruments and with the new generation of DACs and ADCs from Analog Devices.

Features and Benefits:

• Rail-to-rail operation
• Fast switching times
• 2 Ω (typical) on resistance
• Low on resistance flatness
• Low power dissipation

Specifications
Attribute Value
Configuration SPST
Package Type SOT-23
Mounting Type Surface Mount
Typical Single Supply Voltage 5.5 V
Switch Type Analogue Switch
Pin Count 6
Power Supply Type Single
Input Signal Type CMOS, TTL
Output Signal Type CMOS, TTL
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +85 °C
Number of Channels per Chip 1
Height 1.3mm
Width 1.6mm
Maximum Power Dissipation 282 mW
Number of Outputs per Element 1
Turn-On Time 18ns
Dimensions 2.9 x 1.6 x 1.3mm
Length 2.9mm
Number of Inputs per Element 1
Multiplexer Architecture 1:1
On back order for despatch 22/09/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 3000)
$ 1.84
(exc. GST)
$ 2.02
(inc. GST)
units
Per unit
Per Reel*
3000 - 3000
$1.84
$5,520.00
6000 +
$1.808
$5,424.00
*price indicative
Related Products
Synchro/Resolver to Digital Converters, Analog Devices A resolver-to-digital ...
Description:
Synchro/Resolver to Digital Converters, Analog Devices A resolver-to-digital or synchro-to-digital converter is a transducer that converts the angular position and/or velocity of a rotating shaft to a digital output signal They deliver signals proportional to the sine and/or cosine of ...
Single Supply 165V to 5.5V Switches and Multiplexers, ...
Description:
Single Supply 165V to 5.5V Switches and Multiplexers, Analog Devices Low On-Resistance Low Distortion High Speed Switching Low Leakage Low Power. Low On-Resistance Low Distortion High Speed Switching Low Leakage Low Power.
Single Supply 165V to 5.5V Switches and Multiplexers, ...
Description:
Single Supply 165V to 5.5V Switches and Multiplexers, Analog Devices Low On-Resistance Low Distortion High Speed Switching Low Leakage Low Power. Low On-Resistance Low Distortion High Speed Switching Low Leakage Low Power.
Single Supply 165V to 5.5V Switches and Multiplexers, ...
Description:
Single Supply 165V to 5.5V Switches and Multiplexers, Analog Devices Low On-Resistance Low Distortion High Speed Switching Low Leakage Low Power. Low On-Resistance Low Distortion High Speed Switching Low Leakage Low Power.