74HC4316PW,118 Nexperia, Analogue Switch Quad SPST, 5 V, 16-Pin TSSOP

  • RS Stock No. 153-1984
  • Mfr. Part No. 74HC4316PW,118
  • Manufacturer Nexperia
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Quad bilateral switches, The 74HC4316, 74HCT4316 is a quad single pole, single throw analog switch (SPST). Each switch features two input/output terminals (nY and nZ) and an active HIGH enable input (nS). When nS is LOW, the analog switch is turned off. When E is HIGH all four analog switches are turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC.

Typical break-before-make built in
Specified in compliance with JEDEC standard no. 7A
ESD protection
Specified from -40 °C to +85 °C and -40 °C to +125 °C
Signal gating
Modulation
Demodulation
Chopper

Specifications
Attribute Value
Configuration Quad SPST
Package Type TSSOP
Mounting Type Surface Mount
Typical Single Supply Voltage 5 V
Switch Type Analogue Switch
Pin Count 16
Power Supply Type Dual, Single
Input Signal Type Single Ended
Output Signal Type Single Ended
Typical Dual Supply Voltage 5V
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Number of Channels per Chip 4
Propagation Delay Time 90ns
Multiplexer Architecture 1:1
Number of Inputs per Element 4
Length 5.1mm
Dimensions 5.1 x 4.5 x 0.95mm
Turn-On Time 310ns
Number of Outputs per Element 2
Maximum Power Dissipation 500 mW
Width 4.5mm
Height 0.95mm
On back order for despatch 14/08/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each (On a Reel of 2500)
$ 0.168
(exc. GST)
$ 0.185
(inc. GST)
units
Per unit
Per Reel*
2500 - 2500
$0.168
$420.00
5000 - 10000
$0.163
$407.50
12500 - 22500
$0.16
$400.00
25000 +
$0.152
$380.00
*price indicative